LittelfuseV82ZA12PVaristors

Var MOV 50VAC/68VDC 4500A 90.2V Thru-Hole Radial Bulk

This V82ZA12P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 145 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 68 VDC. Its capacitance value is 0.00338uF. This varistor has a voltage of 91 V.

A datasheet is only available for this product at this time.