Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Single Phase | |
Single | |
1200 | |
40 | |
320 | |
1.15@20A | |
300 | |
-40 | |
150 | |
Mounting | Screw |
Package Width | 25.42(Max) |
Package Length | 38.23(Max) |
PCB changed | 4 |
Supplier Package | SOT-227B |
4 | |
Lead Shape | Screw |
If you want to convert an alternating current input into a direct current, then this VBO40-12NO6 full bridge rectifier from Ixys Corporation is perfect for you! It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.