Cable Assemblies
AC Power Cable Assemblies
VC-1736-24-300 - Volex
Video Transcript
Volex
VC-1736-24-300
Cable Assembly AC Power
Cable Assembly 3m BS 1363/A to C19 3 to 3 POS F-M 15AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
SVHC 기준 초과
Yes
Cable Length (m)
3
Connector Type A
Power
Connector Type B
Power
Gender
PL-F
Number of Contacts
3 to 3
Connector Orientation
Right Angle to Straight
Maximum Current Rating (A)
13
Maximum Voltage Rating (VAC)
250
Maximum Operating Temperature (°C)
70
Maximum Outer Diameter (mm)
9.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Ships from:
미국
Manufacturer Lead Time:
6 주
Price: