KYOCERA AVX Components CorporationVC060326A580DPVaristors
Var MLV 18VAC/26VDC 30A 34.5V 0603 SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Multilayer | |
34.5 | |
18 | |
26 | |
60 | |
10% | |
1 | |
30 | |
155pF | |
0.1 | |
-55 | |
125 | |
0603 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.9 | |
Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this VC060326A580DP MOV developed by AVX. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 60 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 155pF. Its tolerance voltage is 10%. This varistor has a voltage of 34.5 V. The maximum AC voltage rating is 18 VAC and the maximum DC voltage rating is 26 VDC. This device utilizes multilayer technology. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep.