유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | Yes |
PPAP | Yes |
Technology | Multilayer |
Varistor Voltage (V) | 47 |
Maximum AC Voltage Rating (V) | 30 |
Maximum DC Voltage Rating (V) | 38 |
Maximum Clamping Voltage (V) | 77 |
Tolerance Voltage | 10% |
Clamping Current (A) | 3 |
Maximum Surge Current (A) | 300 |
Capacitance Value (pF) | 850pF |
Energy (J) | 2.1 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 1210 |
Packaging | Tape and Reel |
Product Length (mm) | 3.2 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 1.45 |
Mounting | Surface Mount |