Electrical Distribution and Protection
Varistors
VDRS07H150TSE - Vishay
Video Transcript
Vishay
VDRS07H150TSE
Varistors
Var MOV 150VAC/200VDC 1200A 240V Radial T/R
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
240
Maximum AC Voltage Rating (V)
150
Maximum DC Voltage Rating (V)
200
Maximum Clamping Voltage (V)
400
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value (pF)
270pF
Energy (J)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
9
Product Depth (mm)
4.4
Product Height (mm)
11
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1500
Minimum 1500
Quote
Manufacturer Lead Time:
11 주
Price:
$0.2450
1500+
$0.2450
3000+
$0.2426
6000+
$0.2401
9000+
$0.2377
12000+
$0.2354
15000+
$0.2330
24000+
$0.2307
30000+
$0.2284
75000+
$0.2261