Electrical Distribution and Protection
Varistors
VDRS10P050ASE - Vishay
Video Transcript
Vishay
VDRS10P050ASE
Varistors
Var MOV 50VAC/65VDC 2500A 82V Radial Ammo
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
82
Maximum AC Voltage Rating (V)
50
Maximum DC Voltage Rating (V)
65
Maximum Clamping Voltage (V)
140
Tolerance Voltage
10%
Clamping Current (A)
25
Maximum Surge Current (A)
2500
Capacitance Value (pF)
0.0015uF
Energy (J)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Product Diameter (mm)
13.5
Product Depth (mm)
4.4
Product Height (mm)
15.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
13 주
Price:
$0.3737
1000+
$0.3737
2000+
$0.3700
2500+
$0.3663
3000+
$0.3626
4000+
$0.3590
5000+
$0.3554
10000+
$0.3519
20000+
$0.3483
50000+
$0.3448