유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Type | Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Flat |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 120 |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 940 |
Cut-Off Filter | Visible Cut-off |
Maximum Rise Time (ns) | 6000(Typ) |
Maximum Fall Time (ns) | 2000(Typ) |
Maximum Light Current (uA) | 500(Typ) |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 200 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Power Dissipation (mW) | 100 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 3 |
Package Length | 2.8 |
PCB changed | 3 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 3 |
Lead Shape | J-Lead |