Lelon ElectronicsVES100M1CTR-0405
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.3mm) SMD 0.016A 1000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
By using pure aluminum foil in the anode, this electrolytic VES100M1CTR-0405 aluminum capacitor from Lelon Electronics can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.3 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. Its capacitance value is 10uF.