Electrical Distribution and Protection
Varistors
VG1210S020R014 - KEMET Corporation
Video Transcript
KEMET Corporation
VG1210S020R014
Varistors
Var MLV 14VAC/18VDC 2A 22V to 28V 1210 SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8533.40.80.70
Automotive
Yes
PPAP
Yes
Technology
Multilayer
Varistor Voltage (V)
22 to 28
Maximum AC Voltage Rating (V)
14
Maximum DC Voltage Rating (V)
18
Maximum Clamping Voltage (V)
50
Clamping Current (A)
2
Maximum Surge Current (A)
2
Capacitance Value (pF)
400
Energy (J)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1210
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.3
Product Weight (g)
N/A
Lead Style
N/R
Mounting
Surface Mount
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 12000
Quote
Ships from:
미국
Manufacturer Lead Time:
50 주
Price: