미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Type | Switching |
Style | Enclosed |
Power Supply Color | Black |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 40 |
Output Power (W) | 200 |
Minimum AC Input Voltage (V) | 90 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 4242VDC(Typ) |
Line Regulation | 1% |
Load Regulation | 1% |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | 2 |
Efficiency (%) | 88(Typ) |
Input Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 3%(Max) |
Medical | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Screw |
Package Height | 15.7 |
Package Width | 63.5 |
Package Length | 124.4 |