STMicroelectronicsVIPER38LEAC to DC Switching Converters
AC to DC Switching Converter Flyback 66kHz Tube 10-Pin SDIP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) mm |
Package Width | 7.11(Max) mm |
Package Length | 10.16(Max) mm |
PCB changed | 10 |
Standard Package Name | DIP |
Supplier Package | SDIP |
10 | |
Lead Shape | Through Hole |
Ideal for low voltage controls this VIPER38LE AC to DC converter from STMicroelectronics will be needed. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This AC to DC power converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |