VishayVJ0603A102JXACW1BCCapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0603 125°C T/R

This VJ0603A102JXACW1BC multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.95(Max) mm tall and 0.8 mm deep. Its capacitance value is 0.001uF. It has a tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

2,178 부품 : 오늘 배송

    Total$0.06Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2208+
      Manufacturer Lead Time:
      18 주
      Minimum Of :
      1
      Maximum Of:
      2178
      Country Of origin:
      중국
         
      • Price: $0.0554
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2208+
      Manufacturer Lead Time:
      18 주
      Country Of origin:
      중국
      • In Stock: 2,178 부품
      • Price: $0.0554