50% Off
VishayVJ0603A221JXAACCapacitor Ceramic Multilayer
Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 150°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use its standard classification system to find out what this VJ0603A221JXAAC multilayer ceramic capacitor from Vishay can do for you! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 220pF. It has a tolerance of 5%. This product is 1.6 mm long, 0.97(Max) mm tall and 0.8 mm deep.