50% Off
VishayVJ0805Y154KXATW1BCCapacitor Ceramic Multilayer
Cap Ceramic 0.15uF 50V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This VJ0805Y154KXATW1BC multilayer ceramic capacitor from Vishay has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.15uF. It has a tolerance of 10%.
EDA / CAD Models |