VishayVJ2220Y472KXUSTX1Capacitor Ceramic Multilayer

Cap Ceramic Suppression X1/Y2 0.0047uF 2000VDC/250VAC X7R 10% Pad SMD 2220 125°C T/R

Do you need a non-polarized capacitor? This VJ2220Y472KXUSTX1 multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 250 VAC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5.08 mm long, 2.18(Max) mm tall and 2.03 mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 10%.

1,618 부품 : 오늘 배송

    Total$1.67Price for 1

    • Service Fee  $7.00

      오늘 배송

      Ships from:
      미국
      Date Code:
      2131+
      Manufacturer Lead Time:
      10 주
      Minimum Of :
      1
      Maximum Of:
      1618
      Country Of origin:
      이스라엘
         
      • Price: $1.6716
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2131+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      이스라엘
      • In Stock: 1,618 부품
      • Price: $1.6716