EOS Power India Private LtdVLT110-4303
AC/DC Power Supply Quad-OUT 5V/12V/24V/-12V 10A/3A/0.8A/0.8A 110W Medical 14-Pin
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
4 | |
Fixed | |
-12|12|24|5 | |
0.8|10|3 | |
110 | |
90 | |
264 | |
0.3% | |
1%|5%|7% | |
2.5 | |
47 to 63 | |
±3|±5|±7 | |
82(Typ) | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
50mV | |
No | |
0 | |
70 | |
Mounting | Screw |
Package Height | 27.25 |
Package Width | 77.2 |
Package Length | 127 |
PCB changed | 14 |
14 |