EOS Power India Private LtdVLT40-1201
AC/DC Power Supply Single-OUT 12V 3.5A 40W Medical 6-Pin
EAR99 | |
Unconfirmed | |
8504.40.60.18 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
3.5 | |
40 | |
90 | |
264 | |
0.3% | |
0.5% | |
1.1(rms) | |
47 to 63 | |
±3 | |
82(Typ) | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
50 | |
Mounting | Screw |
Package Height | 27.18(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 6 |
6 |