STMicroelectronicsVND5E006ASPTR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 140A 16-Pin PowerSO EP T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 9.4 |
Package Length | 7.5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | PowerSO EP |
16 | |
Lead Shape | Gull-wing |
Use the VND5E006ASPTR-E power driver from STMicroelectronics for fast switching. Its typical operating supply voltage is 13 V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C. This device has a typical operating supply voltage of 13 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 28 V.
EDA / CAD Models |