STMicroelectronicsVND5E012MYTR-ECurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 104A Automotive AEC-Q100 36-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |