유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Logic Gate Type | NAND Schmitt |
Number of Channels per Chip | 1 |
Maximum Data Rate | 10MBd |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5300 |
Typical Rise Time (us) | 0.014 |
Typical Fall Time (us) | 0.007 |
Input Type | DC |
Maximum Forward Current (mA) | 20 |
Maximum Continuous Output Current (mA) | 50 |
Minimum Forward Voltage (V) | 1.1 |
Typical Forward Voltage (V) | 1.4 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 85 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.9 |
Package Width | 9 |
Package Length | 11.3(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Pin Count | 8 |