Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
1000 | |
Part Number | |
Single Dual Anode | |
Active | |
-40 | |
-40 to 150 | |
100 | |
3.5 | |
0.96@6A | |
150 | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
Converting from AC to DC is simple when using a Schottky diode VS-30WQ10FN-M3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 440 A, while its maximum continuous forward current is 3.5 A. This rectifier has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |