VishayVS-50RIA20Silicon Controlled Rectifiers - SCRs

SCR 200V 80A(RMS) 1490A 3-Pin TO-65

This scr phase control thyristor VS-50RIA20 thyristor manufactured from Vishay is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 1490 A. Its repetitive peak forward blocking voltage is 200 V, while its repetitive peak reverse voltage is 200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 주
    • Price: $11.157
    1. 100+$11.157
    2. 250+$11.098
    3. 500+$11.039
    4. 1000+$10.979
    5. 2000+$10.919
    6. 2500+$10.858
    7. 3000+$10.796
    8. 5000+$10.734
    9. 10000+$10.671