VishayVS-8EWS08S-M3Rectifiers

Diode Switching Si 800V 8A 3-Pin(2+Tab) DPAK Tube

It's easy to switch from AC to DC using this VS-8EWS08S-M3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 8 A. It is made in a single dual anode configuration.

Import TariffMay apply to this part

348 부품 : 오늘 배송

    Total$1.17Price for 1

    • 오늘 배송

      Ships from:
      미국
      Date Code:
      2345+
      Manufacturer Lead Time:
      16 주
      Country Of origin:
      중국
      • In Stock: 348 부품
      • Price: $1.1729