유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.30.00.80 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Number of SCRs/Diodes | 4SCRs |
Maximum Rate of Rise of Off-State Voltage (V/us) | 200 |
Maximum Rate of Rise of On-State Current (A/us) | 200 |
Maximum Gate Trigger Voltage (V) | 2 |
Maximum Gate Trigger Current (mA) | 60 |
Surge Current Rating (A) | 375 |
Maximum Holding Current (mA) | 130 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.35 |
Repetitive Peak Forward Blocking Voltage (V) | 600 |
Rated Average On-State Current (A) | 25 |
Repetitive Peak Off-State Current (mA) | 10 |
Maximum Latching Current (mA) | 250 |
Circuit Fusing Consideration (A²S) | 637 |
Phase Control | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 15.5(Max) |
Package Width | 32.5(Max) |
Package Length | 63.5 |
PCB changed | 8 |
Supplier Package | Case D-19 |
Pin Count | 8 |