VishayVS-ST110S16P0Silicon Controlled Rectifiers - SCRs
SCR 1600V 175A(RMS) 2830A 4-Pin TO-94
Not Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500 | |
500 | |
3 | |
150 | |
2830 | |
600 | |
1600 | |
5 | |
1.52@350A | |
1600 | |
110 | |
175 | |
20 | |
1000(Typ) | |
5 | |
1 | |
36400 | |
Yes | |
-40 | |
125 | |
Mounting | Stud |
Package Height | 50(Max) mm |
Package Width | 27 mm |
Package Length | 31.16 mm |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-94 |
4 |
Using a current trigger will turn this scr phase control thyristor VS-ST110S16P0 thyristor manufactured from Vishay on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 2830 A. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.