VishayVS-VSKT250-12PBFSCR Modules
SCR Module Diode 1200V 555A(RMS) 8900A 7-Pin MAGN-A-PAK
Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 51 mm |
Package Width | 50 mm |
Package Length | 92 mm |
PCB changed | 7 |
Supplier Package | MAGN-A-PAK |
7 |
Use this scr module VS-VSKT250-12PBF thyristor manufactured from Vishay as a bistable switch in your circuit. This device has a surge current rating of 8900 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 130 °C.