VishayVS-VSKT56/12SCR Modules

SCR Module 1200V 135A(RMS) 1256A 7-Pin ADD-A-PAK

Use this scr module VS-VSKT56/12 thyristor manufactured from Vishay as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 1520 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    10 주
    • Price: $31.40
    1. 10+$31.40
    2. 20+$30.32
    3. 50+$28.49