유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A991c. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Primary Switch Ports | 10 |
Maximum Data Rate (Mbps) | 1000 |
Typical Data Rate (Mbps) | 10/100/1000 |
Internal Memory Buffer Size | 224KB |
PHY/Transceiver Interface | SGMII/QSGMII |
Minimum Operating Supply Voltage | 0.95V|1.14V|2.375V |
Typical Operating Supply Voltage | 1V|1.2V|2.5V |
Maximum Operating Supply Voltage | 1.05V|1.26V|2.625V |
Power Supply Type | Analog|Digital |
Fiber Support | No |
Integrated LED Drivers | No |
VLAN Support | Yes |
JTAG Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.37(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | PBGA |
Pin Count | 256 |
Lead Shape | Ball |