Uninterruptible Power Supply (UPS) Systems
VTWE-1000-01 - Marathon Power
Video Transcript
Marathon Power
VTWE-1000-01
Uninterruptible Power Supply Systems - UPS
UPS Online Tower 100V/110V/115V/120V/127V 700W 1000VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8504.40.70.18
Automotive
Unknown
PPAP
Unknown
UPS Type
Online
Number of Input Phases
1
Number of Output Phases
1
Input/Output Type
AC/AC
Maximum Active Power (W)
700
Maximum Apparent Power (VA)
1000
Output Voltage (V)
100|110|115|120|127
Input Voltage Range (V)
80 to 144
Input Frequency (Hz)
45 to 65
Efficiency (%)
88(Min)
Input Power Factor Correction
Yes
Load Power Factor
0.97
Output Receptacles Type
(6) NEMA 5-15R
Backup Time (min)
6
Battery Recharge Time (h)
4
Battery Voltage Rating (VDC)
12
Battery Capacity (Ah)
7.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
16200
Package Height
238
Package Width
152
Package Length
420
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
12 주
Price:
$732.86
1+
$732.86
5+
$725.53
10+
$718.28
25+
$711.10
50+
$703.99
100+
$696.95
250+
$689.98
500+
$683.08
1000+
$676.25