유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Bridge Type | Three Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 800 |
Peak Average Forward Current (A) | 175 |
Peak Non-Repetitive Forward Surge Current (A) | 1950 |
Peak Forward Voltage (V) | 1.4@180A |
Peak Reverse Current (uA) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Height | 30 |
Package Width | 54 |
Package Length | 94 |
PCB changed | 5 |
Supplier Package | PWS-E-1 |
Pin Count | 5 |