Overcurrent Protection
Circuit Breakers
W69-X2Q12-25 - TE Connectivity
Video Transcript
TE Connectivity
W69-X2Q12-25
Circuit Breakers
Circuit Breaker Hydraulic Magnetic 3Pole 25A 277VAC
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.20.00.20
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Hydraulic Magnetic
Number of Poles
3
Voltage Rating
240VAC|277VAC|415VAC
Current Rating (A)
25
Trip Time
2.2s to 20s
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Terminal Design
Quick Connect
Mounting
Panel Mount
Number of Terminals
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 48
Quote
Ships from:
미국
Manufacturer Lead Time:
28 주
Price: