유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8517.62.00.90 |
Construction | WLAN+BT |
Style | Module |
WLAN Maximum Data Rate (Mbps) | 54 |
WLAN Frequency Range (MHz) | 2412 to 2462|5180 to 5805 |
BT Frequency Range (MHz) | 2402 to 2480 |
BT Interface | UART |
WLAN Maximum Output Power | 30dBm |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
BT Protocol Supported | Bluetooth v4.0(BLE) + EDR |
WLAN Technology | IEEE 802.11a/b/g/n |