Cables
Cable Single Conductor
WH22-04-25 - NTE Electronics
Video Transcript
NTE Electronics
WH22-04-25
Cable Single Conductor
Hook-up Wire 22AWG 7.62m Tinned Copper 300V 6A
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
7.62
Conductor Material
Tin Plated Copper
Insulation Thickness (mm)
0.39
Maximum Current Rating (A)
6
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
90
Insulation Color
Yellow
EDA / CAD Models
88 부품 : 오늘 배송
Quantity
Increments of 1
Minimum 1
Buy
Total
$1.58
Price for 1
재고 보유
오늘 배송
Ships from:
미국
Date Code:
1706+
Manufacturer Lead Time:
0 주
Country Of origin:
미국
In Stock:
88 부품
Price:
$1.5770
1+
$1.5770
10+
$1.4577
25+
$1.3840
50+
$1.3476