유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Indicator Technology | Neon Lamp |
Maximum Forward Voltage (V) | 250 |
Maximum Forward Current (mA) | 1.5 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
High Brightness | No |
High Power | No |
Housing Color | White |
Housing Material | Polycarbonate |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 9.6 |
Mounting Orientation | Top Mount |
Supplier Color | Green |
Wire Lead Size (AWG) | 22 |
Diameter | 15.75 |
Mounting | Panel |
Package Length | 47.5 |
PCB changed | 2 |
Pin Count | 2 |