EOS Power India Private LtdWLC550-1024
AC/DC Power Supply Single-OUT 24V 10.42(Conduction)A/6.25(Convection)A/22.92(Forced Air)A 550W 6-Pin
EAR99 | |
Active | |
8504.40.95.40 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
10.42(Conduction)|22.92(Forced Air)|6.25(Convection) | |
550 | |
90 | |
264 | |
390 | |
4000VDC | |
0.5% | |
1% | |
6 | |
47 to 63 | |
±1 | |
91(Typ) | |
No | |
JST RCY Male | |
Screw Terminal Block | |
No | |
1% | |
No | |
-40 | |
70 | |
500 | |
Mounting | Screw |
Package Height | 38.1 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 6 |
6 |