유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Obsolete |
미국 세관 상품 코드 | 8536.50.90.55 |
Automotive | No |
PPAP | No |
Type | General Purpose |
Actuator Style | Side Rotary with Adjustable Roller Lever |
Device Type | Rotary |
Switch Configuration | N.O./N.C. |
Pole Throw Configuration | SPST/SPST |
Maximum Current Rating (A) | 10@480VAC 14VDC |
Maximum AC Voltage Rating (V) | 600 |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Dielectric Strength | 1000VAC |
Mechanical Life (Cycles) | 15000000 |
Mounting | Screw Mount |
Termination Style | Conduit |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 80 |