EOS Power India Private LtdWLP350-1004
AC/DC Power Supply Single-OUT 48V 4.17(Convection)A/7.3(Forced Air)A 350W 6-Pin
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
48 | |
4.17(Convection)|7.3(Forced Air) | |
350 | |
90 | |
264 | |
390 | |
3000VAC | |
0.5% | |
1% | |
3.6 | |
47 to 63 | |
±1 | |
94 | |
No | |
Pin Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
No | |
-40 | |
70 | |
300 | |
Mounting | Screw |
Package Height | 25.4 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 6 |
6 |