구매 최고 구매자
Autec Power SystemsWM24P6-12-A-QLExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 2A 24W
Autec’s WM24P6-12-A-QL external plug-in adapter is an AC/DC power adapter offering as much as 89 percent efficiency. These adapters are compliant with UL, LPS, RoHS, and CE/LVD standards, and they provide short circuit, overvoltage, and overload protection as well.
The adapter accepts inputs from 100-240 Vac and outputs a 12V/24W signal with a current range of 0-2A.
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
12 | |
2 | |
24 | |
4525VDC | |
30@100VAC | |
0.75(Typ)@100VAC | |
47 to 63 | |
20@230VAC | |
88 | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
1.75x4.75 | |
No | |
300mV | |
Over Voltage|Overload|Short Circuit | |
0 | |
40 | |
255 | |
Mounting | Plug in |
Package Height | 33 |
Package Width | 55.6 |
Package Length | 77.9 |