유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.50.90.65 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Environmentally Sealed |
Actuator Style | Round Lever |
Pole Throw Configuration | SPDT |
Switch Configuration | (ON) OFF (ON) |
Bushing Type | Threaded |
Maximum Current Rating (A) | 10@125VAC 30VDC |
Dielectric Strength | 1500VAC |
Minimum Insulation Resistance (MOhm) | 200 |
Maximum Contact Resistance (mOhm) | 10 |
Electrical Life (Cycles) | 15000 |
Mechanical Life (Cycles) | 30000 |
Actuator Color | Chrome |
Actuator Length (mm) | 17.5 |
Mounting | Panel Mount with Threads |
Termination Style | Solder Lug |
Number of Terminals | 3 |
Terminal Length (mm) | 4.8 |
Seal | Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental |
Seal Location | Front Panel/Behind Panel/Base/N/A |
Seal Description | Ring(Natural Rubber)/Ring(Silicone Rubber)/Epoxy/Environmental |
IP Rating | IP67 |
Housing Material | Resin |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Thread Size | M12 x 1 |
Body Length (mm) | 28.8 |
Bushing Length (mm) | 8.6 |
Body Depth (mm) | 19.4 |
Body Height (mm) | 23.3 |
Product Length (mm) | 28.8 |
Product Depth (mm) | 19.4 |
Product Height (mm) | 54.2 |