STMicroelectronicsX0205MA 1BA2Silicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 25A 3-Pin TO-92 Bulk
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Use this scr X0205MA 1BA2 thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 25 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |