고정 콘덴서
콘덴서 세라믹 다층기
X7R0402HTTP182K - KOA Corporation
Video Transcript
KOA Corporation
X7R0402HTTP182K
Capacitor Ceramic Multilayer
Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0402 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
NRND
미국 세관 상품 코드
8532.24.00.20
Automotive
Unknown
PPAP
Unknown
Capacitance Value
0.0018uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1 X 0.5 X 0.55
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.55(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
17 주
Price:
$0.0092
10000+
$0.0092
20000+
$0.0091
30000+
$0.0090
40000+
$0.0089
50000+
$0.0088
100000+
$0.0087
150000+
$0.0086
250000+
$0.0085