KOA CorporationX7R0805HTTD103KCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This X7R0805HTTD103K multilayer ceramic capacitor from KOA Speer Electronics has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2.01 mm long, 1.3(Max) mm tall and 1.25 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.