유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992c. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Technology | IEEE 802.11b/g/n |
Style | Module |
Modulation Technique | 16QAM|64QAM|BPSK|CCK|DSSS|OFDM|QPSK |
Solutions | ISM |
Number of Channels | 13 |
Maximum Data Rate (Kbps) | 72000 |
Band Mode | Single Mode |
Maximum Operating Frequency (MHz) | 2400(Typ) |
ISM Band | 2.4GHz |
Typical Sensitivity | -93dBm |
Interface | SPI/UART |
Maximum Output Power | 16dBm |
Minimum Operating Supply Voltage (V) | 3.14 |
Maximum Operating Supply Voltage (V) | 3.46 |
Maximum Current Consumption (TX) (mA) | 309 |
Maximum Current Consumption (RX) (mA) | 100 |
Antenna Mounting | External |
Wi-Fi Compliant | Yes |
Wi-Fi Direct | No |
Security | WEP/WPA-PSK/WPA2-PSK |
Operation Mode | Infrastructure |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Width | 24.38 |
Package Length | 32.94 |