유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992c. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8517.62.00.90 |
Automotive | No |
PPAP | No |
Module/IC Classification | Module |
Modulation Technique | FSK |
Solutions | ISM |
External Antenna Connector Type | U.FL |
Maximum Data Rate (Kbps) | 120 |
Minimum Operating Frequency (MHz) | 902 |
Maximum Operating Frequency (MHz) | 908 |
ISM Band | Sub 1GHz |
Typical Sensitivity | -113dBm |
Maximum Output Power | 13dBm |
Minimum Operating Supply Voltage (V) | 2.4 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Indoor Range | 100m |
Outdoor Range | 9mi |
Antenna Mounting | External |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 3.05 |
Package Width | 22.1 |
Package Length | 33.8 |
PCB changed | 37 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
Pin Count | 37 |