유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Ejector Header |
Gender | PL |
Number of Contacts | 64 |
Number of Rows | 2 |
Termination Method | IDT |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Right Angle |
Polarization Type | Center Slot/Dual Slot |
Row Spacing (mm) | 2.54 |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 250VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 50 |
Product Length (mm) | 100.6 |
Product Depth (mm) | 8.2 |
Product Height (mm) | 33.1 |
Mounting | Cable Mount |