Computer Networks
Network Gateways
XGI-20CZ7-E00-W0 - Digi International
Video Transcript
Digi International
XGI-20CZ7-E00-W0
Network Gateways
Network Gateway TCP/UDP/DHCP IP30 1 Port 10Mbps/100Mbps
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
5A992c.
친환경 무연
Obsolete
미국 세관 상품 코드
8517.62.00.90
Automotive
No
PPAP
No
Wireless Support
Yes
Cellular Support
Yes
Network Protocols
TCP/UDP/DHCP
UART
0
SPI
0
I2C
0
USB
0
PS/2
0
SMBus
0
GPIO
0
RS232
0
RS232/422/485
0
RS422
0
RS485
0
Number of Ethernet Ports
1
Ethernet Speed
10Mbps/100Mbps
Typical Operating Supply Voltage
5VDC
Maximum Power Consumption (W)
2.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Length (mm)
76.2
Product Depth (mm)
101.6
Product Height (mm)
25.4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Ships from:
미국
Manufacturer Lead Time:
26 주
Price: