LED Power Supplies
XLG-100-L-A - MEAN WELL
Video Transcript
MEAN WELL
XLG-100-L-A
LED Power Supplies
AC/DC LED Power Supply 100W Single 5-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
미국 세관 상품 코드
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Maximum Output Current (mA)
700
Output Power (W)
100
Input Voltage Range
100VAC to 305VAC|142VDC to 431VDC
Power Factor Correction
0.97(Min)
Efficiency (%)
92.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Box
Product Weight (g)
580
Mounting
Screw
Package Height
32
Package Width
63
Package Length
140
PCB changed
5
Pin Count
5
EDA / CAD Models
10 부품 : 3 일 이내 배송
Quantity
Increments of 1
Minimum 2
Buy
Total
$57.78
Price for 2
재고 보유
3 일 이내 배송
Ships from:
미국
Date Code:
+
Manufacturer Lead Time:
0 주
Country Of origin:
필리핀
In Stock:
10 부품
Price:
$28.89
2 pieces.
$28.8900
5 pieces.
$27.9300