입/ 출력 커넥터
Connector Audio and Video
XLR-5-32 - ITT Inc
Video Transcript
ITT Inc
XLR-5-32
Connector Audio and Video
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
XLR Connector
Gender
M
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
133VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Material
Aluminum Alloy
Product Length (mm)
27.8
Product Depth (mm)
22.2
Product Height (mm)
36.5
Contact Material
Copper Alloy
Contact Plating
Silver
Housing Material
Chloroprene
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
15 주
Price: