Oscillators
SMD Crystal Oscillators
XOSM-573BRE36M - Vishay
Video Transcript
Vishay
XOSM-573BRE36M
SMD Crystal Oscillators
Oscillator XO 36MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
36
Frequency Stability (ppm)
±100
Load Capacitance (pF)
15
Maximum Symmetry (%)
60
Output Level
HCMOS|TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
5.08
Package Length
7.49
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
미국
Manufacturer Lead Time:
12 주
Price: